10µF radial film capacitor featuring a polypropylene dielectric and metallized construction. Rated for 160V AC and 300V DC, this component offers a 10% capacitance tolerance and a low ESR of 7.7mΩ. Operating temperature range spans from -40°C to 100°C, with through-hole mounting and a lead pitch of 37.5mm. Dimensions are 42mm (length) x 18mm (depth) x 32.5mm (height).
TDK B32676E3106K technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7.7mR |
| Height | 32.5mm |
| Height - Seated (Max) | 1.28inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32676 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 300V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676E3106K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.