Cap Film 15uF 300V PP 10% (42 X 20 X 39.5mm) Radial 37.5mm 100°C Automotive Bulk
TDK B32676E3156K000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32676E3156K000 to view detailed technical specifications.
No datasheet is available for this part.