TDK B32676E4156K technical specifications.
| Capacitance | 15uF |
| Construction | RADIAL |
| Depth | 28mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676E4156K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.