Polypropylene film capacitor with 4µF capacitance and 630V DC rated voltage. Features 10% tolerance, 7.2mΩ ESR, and a radial through-hole mount package. Operates from -40°C to 100°C with a 350V AC rating. RoHS compliant and supplied in bulk packaging.
TDK B32676E6405K technical specifications.
| Capacitance | 4uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 16mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7.2mR |
| Height | 28.5mm |
| Height - Seated (Max) | 1.122inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32676 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676E6405K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.