TDK B32676E6475J000 technical specifications.
| Capacitance | 4.7uF |
| Dielectric | PP |
| Height | 32.5mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 630V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676E6475J000 to view detailed technical specifications.
No datasheet is available for this part.