The B32676E8225J is a 2.2uF radial film capacitor from TDK, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 875V and a tolerance of 5%. The capacitor is packaged in bulk and is RoHS compliant. It has a lead pitch of 1.476inch and is terminated with PC pins.
TDK B32676E8225J technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Pitch | 1.476inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32676 |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 875V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676E8225J to view detailed technical specifications.
No datasheet is available for this part.
