TDK B32676E8405K technical specifications.
| Capacitance | 4uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5.8mR |
| Height | 39.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32676 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 875V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 875V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676E8405K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.