This 20uF PP film capacitor is available in a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is packaged in bulk and is compliant with RoHS regulations.
TDK B32676G3206J000 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 28mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676G3206J000 to view detailed technical specifications.
No datasheet is available for this part.