TDK B32676G3306J000 technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.3mR |
| Height | 45mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 300V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676G3306J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.