
TDK B32676G4106K000 technical specifications.
| Capacitance | 10uF |
| Contact Plating | Tin, Matte |
| Depth | 20mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 1.2mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676G4106K000 to view detailed technical specifications.
No datasheet is available for this part.