TDK B32676G6106J technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.7mR |
| Height - Seated (Max) | 1.673inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32676 |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 630V |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676G6106J to view detailed technical specifications.
No datasheet is available for this part.