This 12uF through hole film capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a capacitance tolerance of 10% and is packaged in bulk. The capacitor features a tin, matte contact plating and a radial termination. It is RoHS compliant and has a lead diameter of 1.2mm.
TDK B32676G6126K000 technical specifications.
| Capacitance | 12uF |
| Contact Plating | Tin, Matte |
| Depth | 28mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676G6126K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.