This 14uF film capacitor features a radial package with a 1.2mm lead diameter and 42mm length. It has a 10% tolerance and is designed for through hole mounting. The capacitor is made with a polypropylene dielectric and has a tin, matte contact plating. It is RoHS compliant and suitable for use in applications with operating temperatures between -40°C and 100°C.
TDK B32676G6146K000 technical specifications.
| Capacitance | 14uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 30mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676G6146K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.