TDK B32676G8106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 33mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676G8106K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.