TDK B32676G8335J000 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 875VDC |
| Tolerance | 5% |
| DC Rated Voltage | 875VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.012Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 20 X 39.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32676G8335J000 to view detailed technical specifications.
No datasheet is available for this part.