TDK B32676G8335K technical specifications.
| Capacitance | 3.3uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 4.8mR |
| Height | 39.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 875V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676G8335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.