TDK B32676T3625K technical specifications.
| Capacitance | 6.2uF |
| Dielectric | PP |
| Lead Free | Lead Free |
| Lead Pitch | 37.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | DC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676T3625K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.