This film capacitor from TDK has a capacitance of 9uF and a DC rated voltage of 450V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a width of 24mm and a length of 41.5mm, with a height of 19mm. It is suitable for use in a variety of applications, including general electronics.
TDK B32676T3905K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 24 |
| Length | 41.5 |
| Capacitance | 9 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 450 |
| Height | 19 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32676T3905K000 to view detailed technical specifications.
No datasheet is available for this part.