This film capacitor from TDK has a capacitance of 2uF and a DC rated voltage of 1050V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 24mm in width, 41.5mm in length, and 19mm in height. It can operate within a temperature range of -40 to 85 degrees Celsius.
TDK B32676T8205K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 24 |
| Length | 41.5 |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1050 |
| Height | 19 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32676T8205K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.