The B32678G1156J000 is a film capacitor with a capacitance of 15uF and a working voltage of 750VDC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It operates over a temperature range of -40°C to 100°C.
TDK B32678G1156J000 technical specifications.
| Capacitance | 15uF |
| Voltage | 750VDC|375VAC |
| Tolerance | 5% |
| DC Rated Voltage | 750VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 375VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 57.5 X 30 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32678G1156J000 to view detailed technical specifications.
No datasheet is available for this part.