TDK B32678G1206K technical specifications.
| Capacitance | 20uF |
| Dielectric | PP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 467mV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32678G1206K to view detailed technical specifications.
No datasheet is available for this part.