TDK B32678G3406J technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32678 |
| Termination | PC Pins |
| Tolerance | 5% |
| DC Rated Voltage | 300V |
| Width | 1.181inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32678G3406J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.