TDK B32678G3476K technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.6mR |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 27 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32678 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 300V |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32678G3476K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.