TDK B32678G4306K technical specifications.
| Capacitance | 30uF |
| Dielectric | PP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 611mV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32678G4306K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.