TDK B32678G6206K technical specifications.
| Capacitance | 20uF |
| Construction | RADIAL |
| Depth | 35mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 2.9mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Length | 57.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32678G6206K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.