TDK B32678G8106K technical specifications.
| Capacitance | 10uF |
| Dielectric | PP |
| Lead Free | Lead Free |
| Lead Pitch | 52.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage Rating | 875V |
| DC Rated Voltage | 875V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32678G8106K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.