This 1000VDC 5% pulse capacitor features a capacitance of 0.015uF and is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 100 degrees Celsius. The capacitor is constructed with a wound film dielectric and has a size of 18 X 9 X 17.5mm with a terminal pitch of 15mm.
TDK B32682-A0153-J289 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32682-A0153-J289 to view detailed technical specifications.
No datasheet is available for this part.