This 1000VDC 10% 0.015uF PP film capacitor is designed for pulse applications. It has a through hole radial termination style and a wound construction. The capacitor operates between -55°C and 100°C. It is suitable for use in high-voltage applications where a low capacitance value is required.
TDK B32682-A0153-K289 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 9 X 17.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32682-A0153-K289 to view detailed technical specifications.
No datasheet is available for this part.