This film capacitor from TDK features a capacitance of 470pF and a DC rated voltage of 2000VDC. It has a tolerance of 5% and is suitable for pulse applications. The capacitor is constructed with a wound design and has a size of 18 X 5 X 10.5. It can operate within a temperature range of -55°C to 100°C and is mounted through a hole with a radial termination style.
TDK B32682-A2471-J000 technical specifications.
| Capacitance | 470pF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32682-A2471-J000 to view detailed technical specifications.
No datasheet is available for this part.