This 2000VDC/500VAC pulse capacitor features a capacitance of 470pF with a tolerance of ±10%. It is constructed with a polypropylene dielectric and has a negative capacitance tolerance of -10%. The capacitor is designed for through-hole mounting with a radial termination style and a wound construction. It measures 18mm x 5mm x 10.5mm with a terminal pitch of 15mm.
TDK B32682-A2471-K000 technical specifications.
| Capacitance | 470pF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32682-A2471-K000 to view detailed technical specifications.
No datasheet is available for this part.