The TDK B32682-A6682-J003 is a pulse film capacitor with a capacitance of 0.0068uF and a voltage rating of 630VDC or 300VAC. It has a tolerance of 5% and is constructed with a wound design. The capacitor is suitable for through-hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 100°C.
TDK B32682-A6682-J003 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32682-A6682-J003 to view detailed technical specifications.
No datasheet is available for this part.