This 0.0068uF pulse capacitor from TDK features a working voltage of 630VDC and 300VAC, with a 10% tolerance. It has a dielectric of polypropylene (PP) and is rated for operation between -55°C and 100°C. The capacitor is constructed with a wound design and has a radial termination style, making it suitable for through-hole mounting.
TDK B32682-A6682-K289 technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 10.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32682-A6682-K289 to view detailed technical specifications.
No datasheet is available for this part.