This 0.0033uF pulse capacitor from TDK features a polypropylene dielectric and a rated voltage of 1250VDC or 450VAC. The capacitor has a tolerance of 5% and operates within a temperature range of -55°C to 100°C. It is constructed as a wound component with a radial termination style and is designed for through-hole mounting.
TDK B32682-A7332-J000 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32682-A7332-J000 to view detailed technical specifications.
No datasheet is available for this part.