Cap Film 0.047uF 630V PP 5% (18 X 9 X 17.5mm) Radial Wound 15mm 110°C Bulk
TDK B32682A6473J000 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32682A6473J000 to view detailed technical specifications.
No datasheet is available for this part.