Cap Film 0.0033uF 1250V PP 10% (18 X 5 X 10.5mm) Radial Wound 15mm 110°C Bulk
TDK B32682A7332K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32682A7332K000 to view detailed technical specifications.
No datasheet is available for this part.