This 0.015uF film capacitor has a DC rated voltage of 1000V and an AC rated voltage of 400V. It features a tolerance of 5% and is constructed with a wound design. The capacitor is rated for operation between -55°C and 100°C and is mounted through a radial termination style. It is a pulse capacitor with a dielectric of polypropylene.
TDK B32683-A0153-J289 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32683-A0153-J289 to view detailed technical specifications.
No datasheet is available for this part.