This TDK pulse film capacitor has a capacitance of 0.015uF with a voltage rating of 1000VDC or 400VAC. It features a 10% tolerance and is constructed with a wound film dielectric. The capacitor is designed for through-hole mounting with a radial termination style. Operating temperature range is from -55°C to 100°C.
TDK B32683-A0153-K289 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32683-A0153-K289 to view detailed technical specifications.
No datasheet is available for this part.