This TDK film capacitor features a pulse type construction with a capacitance of 0.015uF and a tolerance of 5%. It operates within a temperature range of -55°C to 100°C and is rated for 1600VDC and 450VAC. The capacitor is designed for through hole mounting with a radial termination style.
TDK B32683-A1153-J289 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32683-A1153-J289 to view detailed technical specifications.
No datasheet is available for this part.