This pulse film capacitor from TDK has a capacitance of 0.015uF and can withstand a DC rated voltage of 1600VDC. The capacitor also has an AC rated voltage of 450VAC and a tolerance of 10%. It is designed for through hole mounting with a radial termination style and has a wound construction. The capacitor operates within a temperature range of -55°C to 100°C.
TDK B32683-A1153-K003 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1600VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32683-A1153-K003 to view detailed technical specifications.
No datasheet is available for this part.