Cap Film 0.015uF 1600V PP 10% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 100°C Ammo
TDK B32683-A1153-K289 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32683-A1153-K289 to view detailed technical specifications.
No datasheet is available for this part.