The B32683-A7333-J003 is a pulse capacitor from TDK with a capacitance of 0.033uF. It has a DC rated voltage of 1250VDC and an AC rated voltage of 450VAC. The capacitor is constructed with a wound design and has a termination style of radial. It is suitable for through hole mounting and has a size of 26.5 X 10.5 X 18.5. The capacitor operates within a temperature range of -55 to 100 degrees Celsius.
TDK B32683-A7333-J003 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32683-A7333-J003 to view detailed technical specifications.
No datasheet is available for this part.