This 0.033uF pulse capacitor features a polypropylene dielectric and a 5% negative capacitance tolerance. It is rated for 1250VDC and 450VAC and has a construction of wound. The capacitor is designed for through hole mounting with a radial termination style. Operating temperature range is from -55°C to 100°C.
TDK B32683-A7333-J289 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32683-A7333-J289 to view detailed technical specifications.
No datasheet is available for this part.