The B32683-A7333-K003 is a pulse film capacitor with a capacitance of 0.033uF and a working voltage of 1250VDC or 450VAC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole radial package with a terminal pitch of 22.5mm.
TDK B32683-A7333-K003 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1250VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32683-A7333-K003 to view detailed technical specifications.
No datasheet is available for this part.