Cap Film 0.01uF 1600V PP 5% (26.5 X 7 X 16mm) Radial Wound 22.5mm 110°C Bulk
TDK B32683A1103J000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32683A1103J000 to view detailed technical specifications.
No datasheet is available for this part.