Cap Film 0.0033uF 2000V PP 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Bulk
TDK B32683A2332K000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B32683A2332K000 to view detailed technical specifications.
No datasheet is available for this part.