This 0.033uF pulse capacitor from TDK features a DC rated voltage of 2000VDC and AC rated voltage of 500VAC. It has a tolerance of 5% and is constructed with a wound film dielectric. The capacitor is designed for through hole mounting with a radial termination style and is suitable for operation between -55°C and 100°C.
TDK B32684-A2333-J000 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 2000VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 14 X 24.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32684-A2333-J000 to view detailed technical specifications.
No datasheet is available for this part.