The B32686A0104K000 is a 100nF film capacitor with a PP dielectric and 10% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 1mm and a lead pitch of 37.5mm, and is designed for through-hole mounting.
TDK B32686A0104K000 technical specifications.
| Capacitance | 100nF |
| Contact Plating | Tin, Matte |
| Depth | 12mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686A0104K000 to view detailed technical specifications.
No datasheet is available for this part.