TDK B32686A0474J000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 20mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686A0474J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.