This 0.068uF film capacitor from TDK is designed for pulse applications with a DC rated voltage of 1000VDC and AC rated voltage of 400VAC. It features a tolerance of 10% and is constructed with a wound design. The capacitor is available in a through hole radial package with a terminal pitch of 37.5mm and a size of 42 X 12 X 22.5mm. It operates within a temperature range of -55 to 100 degrees Celsius.
TDK B32686A0683K000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 42 X 12 X 22.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32686A0683K000 to view detailed technical specifications.
No datasheet is available for this part.