TDK B32686A104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.886inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 288 |
| Packaging | Bulk |
| Series | B32686 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32686A104K to view detailed technical specifications.
No datasheet is available for this part.